CFR25J180R | |
---|---|
DigiKey Part Number | 1712-CFR25J180RCT-ND - Cut Tape (CT) 1712-CFR25J180RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR25J180R |
Description | RES 180 OHM 5% 1/3W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 0.333W, 1/3W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR25J180R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Carbon Film | |
Features | - | |
Temperature Coefficient | 0/ -450ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.268" L (2.50mm x 6.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.79600 | ¥7.96 |
25 | ¥0.58120 | ¥14.53 |
50 | ¥0.45320 | ¥22.66 |
100 | ¥0.30790 | ¥30.79 |
250 | ¥0.25252 | ¥63.13 |
500 | ¥0.20082 | ¥100.41 |
1,000 | ¥0.14244 | ¥142.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.12305 | ¥492.20 |
8,000 | ¥0.11009 | ¥880.72 |
12,000 | ¥0.09876 | ¥1,185.12 |
28,000 | ¥0.09066 | ¥2,538.48 |
100,000 | ¥0.08322 | ¥8,322.00 |