CFR25J10K | |
---|---|
DigiKey Part Number | A105985CT-ND - Cut Tape (CT) A105985TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR25J10K |
Description | RES 10K OHM 5% 1/3W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.333W, 1/3W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR25J10K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Carbon Film | |
Features | - | |
Temperature Coefficient | 0/ -450ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.268" L (2.50mm x 6.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.70600 | ¥7.06 |
25 | ¥0.51240 | ¥12.81 |
50 | ¥0.39900 | ¥19.95 |
100 | ¥0.27090 | ¥27.09 |
250 | ¥0.22264 | ¥55.66 |
500 | ¥0.17684 | ¥88.42 |
1,000 | ¥0.12552 | ¥125.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.08649 | ¥345.96 |
8,000 | ¥0.08015 | ¥641.20 |