CFR16J3K3 | |
---|---|
DigiKey Part Number | 1712-CFR16J3K3CT-ND - Cut Tape (CT) 1712-CFR16J3K3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR16J3K3 |
Description | RES 3.3K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR16J3K3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Carbon Film | |
Features | - | |
Temperature Coefficient | 0/ -450ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.073" Dia x 0.138" L (1.85mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.72200 | ¥7.22 |
25 | ¥0.52880 | ¥13.22 |
50 | ¥0.41040 | ¥20.52 |
100 | ¥0.27910 | ¥27.91 |
250 | ¥0.22888 | ¥57.22 |
500 | ¥0.18192 | ¥90.96 |
1,000 | ¥0.12914 | ¥129.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.06660 | ¥333.00 |