BMC2AY1000AN | |
---|---|
DigiKey Part Number | 1712-BMC2AY1000ANTR-ND - Tape & Reel (TR) 1712-BMC2AY1000ANCT-ND - Cut Tape (CT) 1712-BMC2AY1000ANDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMC2AY1000AN |
Description | FERRITE BEAD 1K OHM 0805 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 450mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 450mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.45000 | ¥1.45 |
10 | ¥1.17300 | ¥11.73 |
25 | ¥0.91120 | ¥22.78 |
50 | ¥0.75320 | ¥37.66 |
100 | ¥0.64950 | ¥64.95 |
250 | ¥0.51992 | ¥129.98 |
500 | ¥0.46790 | ¥233.95 |
1,000 | ¥0.38987 | ¥389.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.37686 | ¥1,507.44 |
8,000 | ¥0.35088 | ¥2,807.04 |
12,000 | ¥0.33398 | ¥4,007.76 |
28,000 | ¥0.32488 | ¥9,096.64 |