BMC1JY0750AN | |
---|---|
DigiKey Part Number | 1712-BMC1JY0750ANTR-ND - Tape & Reel (TR) 1712-BMC1JY0750ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC1JY0750AN |
Description | FERRITE BEAD 750 OHM 0603 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 750 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.37400 | ¥3.74 |
25 | ¥0.34680 | ¥8.67 |
50 | ¥0.30440 | ¥15.22 |
100 | ¥0.26690 | ¥26.69 |
250 | ¥0.25400 | ¥63.50 |
500 | ¥0.23872 | ¥119.36 |
1,000 | ¥0.18286 | ¥182.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.17885 | ¥715.40 |