3522200RFT | |
---|---|
DigiKey Part Number | A121182TR-ND - Tape & Reel (TR) A121182CT-ND - Cut Tape (CT) A121182DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3522200RFT |
Description | RES SMD 200 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 3W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3522200RFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | - | |
Ratings | AEC-Q200 | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥7.39700 | ¥73.97 |
50 | ¥5.44320 | ¥272.16 |
100 | ¥4.83640 | ¥483.64 |
500 | ¥3.77372 | ¥1,886.86 |
1,000 | ¥3.44845 | ¥3,448.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.44845 | ¥6,896.90 |
4,000 | ¥3.10142 | ¥12,405.68 |
6,000 | ¥2.88454 | ¥17,307.24 |
10,000 | ¥2.71104 | ¥27,110.40 |