35021R2FT | |
---|---|
DigiKey Part Number | A143125TR-ND - Tape & Reel (TR) A143125CT-ND - Cut Tape (CT) A143125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35021R2FT |
Description | RES 3502 1R2 1% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±1% 2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35021R2FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥5.77100 | ¥57.71 |
50 | ¥4.24780 | ¥212.39 |
100 | ¥3.77400 | ¥377.40 |
500 | ¥2.94502 | ¥1,472.51 |
1,000 | ¥2.69117 | ¥2,691.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.09473 | ¥4,189.46 |