2176487-1 | |
---|---|
DigiKey Part Number | 1712-2176487-1TR-ND - Tape & Reel (TR) 1712-2176487-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2176487-1 |
Description | FERRITE BEAD 300 OHM 0805 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 3A 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.53000 | ¥1.53 |
10 | ¥1.24100 | ¥12.41 |
25 | ¥0.96920 | ¥24.23 |
50 | ¥0.80260 | ¥40.13 |
100 | ¥0.69200 | ¥69.20 |
250 | ¥0.55360 | ¥138.40 |
500 | ¥0.49818 | ¥249.09 |
1,000 | ¥0.41511 | ¥415.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.40126 | ¥1,605.04 |
8,000 | ¥0.37359 | ¥2,988.72 |
12,000 | ¥0.35561 | ¥4,267.32 |
28,000 | ¥0.34592 | ¥9,685.76 |