MS561101BA03-00 | |
---|---|
DigiKey Part Number | 223-1621-ND |
Manufacturer | |
Manufacturer Product Number | MS561101BA03-00 |
Description | SENSOR 17.4PSIA 24BIT 8SMD |
Customer Reference | |
Detailed Description | Pressure Sensor 0.15PSI ~ 17.4PSI (1kPa ~ 120kPa) Absolute 24 b 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MS561101BA03-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 0.15PSI ~ 17.4PSI (1kPa ~ 120kPa) | |
Output Type | I2C, SPI | |
Output | 24 b | |
Accuracy | ±0.022PSI (±0.15kPa) | |
Voltage - Supply | 1.8V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 87.02PSI (600kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD | |
Supplier Device Package | 8-SMD | |
Base Product Number |