LL01-1AB01 | |
---|---|
DigiKey Part Number | 223-1597-ND |
Manufacturer | |
Manufacturer Product Number | LL01-1AB01 |
Description | SENSOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Relay | |
Output Configuration | SPST-NO | |
Switch Actuation Level | 0.25" (6.35mm) | |
Mounting Type | Male 1/2" (12.7mm) NPT | |
Material - Housing & Prism | 316 Stainless Steel | |
Operating Temperature | -29°C ~ 80°C | |
Voltage Rating | 5V ~ 30V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥2,875.94400 | ¥28,759.44 |