GA100K6A1A | |
---|---|
DigiKey Part Number | 223-1532-ND |
Manufacturer | |
Manufacturer Product Number | GA100K6A1A |
Description | THERM NTC 100KOHM 4261K BEAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±0.1°C | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4261K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.78000 | ¥102.78 |
10 | ¥82.25100 | ¥822.51 |
25 | ¥76.08240 | ¥1,902.06 |
100 | ¥65.80250 | ¥6,580.25 |
500 | ¥61.68954 | ¥30,844.77 |
1,000 | ¥57.57691 | ¥57,576.91 |