GA100-001PD | |
---|---|
DigiKey Part Number | 356-1039-ND |
Manufacturer | |
Manufacturer Product Number | GA100-001PD |
Description | SENSOR 1PSID 0.13" 4.5V |
Customer Reference | |
Detailed Description | Pressure Sensor 1PSI (6.89kPa) Differential Male - 0.13" (3.23mm) Tube, Dual 0.5 V ~ 4.5 V 3-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 1PSI (6.89kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.13" (3.23mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 10PSI (68.95kPa) | |
Operating Temperature | -25°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Supplier Device Package | - | |
Base Product Number |