G-TPMO-023 | |
---|---|
DigiKey Part Number | 223-1586-ND |
Manufacturer | |
Manufacturer Product Number | G-TPMO-023 |
Description | SENSOR DIGITAL -10C-85C MODULE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -10°C ~ 85°C Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -10°C ~ 85°C | |
Sensing Temperature - Remote | 0°C ~ 300°C (IR) | |
Output Type | SPI | |
Voltage - Supply | 3.3V ~ 16V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | ±2°C | |
Test Condition | 15°C ~ 35°C | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥459.23530 | ¥229,617.65 |