G-TPMO-014 | |
---|---|
DigiKey Part Number | 223-1584-ND |
Manufacturer | |
Manufacturer Product Number | G-TPMO-014 |
Description | SENSOR DIGITAL 0C-85C MODULE |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 8 b Module |
Datasheet | Datasheet |
EDA/CAD Models | G-TPMO-014 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | 0°C ~ 85°C | |
Sensing Temperature - Remote | -20°C ~ 120°C (IR) | |
Output Type | SPI | |
Voltage - Supply | 4V ~ 6V | |
Resolution | 8 b | |
Features | - | |
Accuracy - Highest (Lowest) | ±2°C (±4°C) | |
Test Condition | ±5°C (25°C) | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |