G-NSDOG2-021 W/CAL CERT G-NSMIS-005 | |
---|---|
DigiKey Part Number | G-NSDOG2-021W/CALCERTG-NSMIS-005-ND |
Manufacturer | |
Manufacturer Product Number | G-NSDOG2-021 W/CAL CERT G-NSMIS-005 |
Description | SENSOR INCLINOMETER 90DEG MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±90° X, Y Axis 100Hz Bandwidth Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Axis | X, Y | |
Measuring Range | ±90° | |
Sensitivity | - | |
Bandwidth | 100Hz | |
Voltage Rating | 8 V ~ 30 V | |
Output Type | Voltage | |
Interface | Analog | |
Package / Case | Module | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,931.90000 | ¥1,931.90 |