86453-000 | |
---|---|
DigiKey Part Number | 223-86453-000-ND |
Manufacturer | |
Manufacturer Product Number | 86453-000 |
Description | SENSOR LEVEL SWITCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch SPST-NO Output Male 3/8" (9.53mm) BSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | SPST-NO | |
Current | 1 A | |
Switch Actuation Level | - | |
Mounting Type | Male 3/8" (9.53mm) BSP | |
Material - Housing & Prism | - | |
Operating Temperature | -30°C ~ 85°C | |
Voltage Rating | 200V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.75000 | ¥113.75 |
10 | ¥90.02800 | ¥900.28 |
25 | ¥85.28760 | ¥2,132.19 |
100 | ¥83.41820 | ¥8,341.82 |