20017775-00 | |
---|---|
DigiKey Part Number | 223-20017775-00-ND |
Manufacturer | |
Manufacturer Product Number | 20017775-00 |
Description | SENSOR LEVEL SWITCH SINGLE FLOAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Panel Mount, M16 Thread |
Datasheet | Datasheet |
EDA/CAD Models | 20017775-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NC/NO | |
Current | 400 mA | |
Switch Actuation Level | - | |
Mounting Type | Panel Mount, M16 Thread | |
Material - Housing & Prism | Nylon | |
Operating Temperature | -30°C ~ 110°C | |
Voltage Rating | 175V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥763.92000 | ¥763.92 |
10 | ¥636.57200 | ¥6,365.72 |
25 | ¥615.35120 | ¥15,383.78 |
100 | ¥594.13120 | ¥59,413.12 |