20009210-02 | |
---|---|
DigiKey Part Number | 223-1932-ND |
Manufacturer | |
Manufacturer Product Number | 20009210-02 |
Description | TYPE T THERMOCOUPLE |
Customer Reference | |
Detailed Description | T - Type Temperature Sensor -50°C ~ 250°C Non-Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Element Type | T - Type | |
Temperature Range | -50°C ~ 250°C | |
Length - Lead Wire | 35.98" (914mm) | |
Conductor Type | Non-Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 76.2mm | |
Diameter - Protective Tube | 3.18mm | |
Base Product Number |