02560392-000 | |
---|---|
DigiKey Part Number | 02560392-000-ND |
Manufacturer | |
Manufacturer Product Number | 02560392-000 |
Description | GENERAL PURPOSE LVDT HR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Linear Range | ±7.61mm | |
Size / Dimension | 81.8mm | |
Features | General Purpose | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥2,057.09000 | ¥20,570.90 |