02560234-000 | |
---|---|
DigiKey Part Number | 02560234-000-ND |
Manufacturer | |
Manufacturer Product Number | 02560234-000 |
Description | SENSOR POSITION RVDT +/- 15V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inductive Sensor Rotary Position Round Shaft Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | Rotary Position | |
Technology | Inductive | |
Rotation Angle - Electrical, Mechanical | 60° (±30°), Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Round Shaft | |
Linearity | ±0.25% | |
Resistance Tolerance | - | |
Voltage - Supply | ±15V | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -18°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,259.61000 | ¥8,259.61 |
10 | ¥7,918.06700 | ¥79,180.67 |