02350532-000 | |
---|---|
DigiKey Part Number | 356-1003-ND |
Manufacturer | |
Manufacturer Product Number | 02350532-000 |
Description | SENSOR GAUGE HEAD PCA-116 5.1MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Linear Range | ±5mm | |
Size / Dimension | 57.1mm | |
Features | Economy | |
Operating Temperature | -55°C ~ 95°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥2,424.84500 | ¥24,248.45 |