02350512-000 | |
---|---|
DigiKey Part Number | GCD-121-500-ND |
Manufacturer | |
Manufacturer Product Number | 02350512-000 |
Description | PRECISION SPRING LOADED LVDT DC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Linear Range | ±12.7mm | |
Size / Dimension | 153.9mm | |
Features | Hermetically Sealed | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥8,407.74600 | ¥84,077.46 |