02350511-000 | |
---|---|
DigiKey Part Number | 223-1834-ND |
Manufacturer | |
Manufacturer Product Number | 02350511-000 |
Description | SERIES PRECISION GAUGE HEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Linear Range | 6.35mm | |
Size / Dimension | 111mm | |
Features | High Reliability | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,222.89000 | ¥8,222.89 |
10 | ¥7,882.81300 | ¥78,828.13 |