RXM-433-KH3 | |
---|---|
DigiKey Part Number | RXM-433-KH3-ND |
Manufacturer | |
Manufacturer Product Number | RXM-433-KH3 |
Description | RF RCVR ASK/OOK 433MHZ MODULE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | KH3 RF Receiver ASK, OOK 433MHz -112dBm Castellation Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Frequency | 433MHz | |
Sensitivity | -112dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | ASK, OOK | |
Applications | Home/Industrial Automation, Lighting, Remote Control, RKE | |
Current - Receiving | 5.2mA | |
Data Interface | Parallel | |
Memory Size | - | |
Antenna Connector | Castellation | |
Features | Integrated Remote Control Decoder | |
Voltage - Supply | 2.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 31-SMD Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.10000 | ¥165.10 |
250 | ¥158.55168 | ¥39,637.92 |