OTX-418-HH-KF5-MS | |
---|---|
DigiKey Part Number | OTX-418-HH-KF5-MS-ND |
Manufacturer | |
Manufacturer Product Number | OTX-418-HH-KF5-MS |
Description | XMITTER KEYFOB 418MHZ 5 BUTTON |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter 418MHz ASK, OOK Handheld, 5 Button |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Transmitter | |
Modulation or Protocol | ASK, OOK | |
Frequency | 418MHz | |
Applications | General Remote Control, Home Automation, RKE | |
Interface | Handheld, 5 Button | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | 5 Buttons, 750 ft. Operating Distance | |
Voltage - Supply | 2.1V ~ 3.6V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥258.20000 | ¥258.20 |
10 | ¥232.42000 | ¥2,324.20 |
25 | ¥219.44800 | ¥5,486.20 |
100 | ¥208.33690 | ¥20,833.69 |