MDEV-GPS-RM | |
---|---|
DigiKey Part Number | MDEV-GPS-RM-ND |
Manufacturer | |
Manufacturer Product Number | MDEV-GPS-RM |
Description | KIT MASTER DEV GPS RM SERIES |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RM RXM-GPS-RM GPS 1575.42MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | GPS | |
Frequency | 1575.42MHz | |
For Use With/Related Products | RXM-GPS-RM | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,589.83000 | ¥1,589.83 |