EVAL-418-HH-KF-HT | |
---|---|
DigiKey Part Number | EVAL-418-HH-KF-HT-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-418-HH-KF-HT |
Description | KIT EVAL FOR HH 418MHZ XMITTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HT HT Keyfob Transmitter 418MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transmitter | |
Frequency | 418MHz | |
For Use With/Related Products | HT Keyfob | |
Supplied Contents | Board(s), Accessories |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥869.58000 | ¥869.58 |