EVAL-315-LR | |
---|---|
DigiKey Part Number | EVAL-315-LR-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-315-LR |
Description | KIT BASIC EVAL 315MHZ LR SERIES |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LR LR Series RF Modules - 315MHz Transmitter, Receiver 315MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | 315MHz | |
For Use With/Related Products | LR Series RF Modules - 315MHz | |
Supplied Contents | Board(s), Accessories | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥823.94000 | ¥823.94 |