CONSMA020.042-G | |
---|---|
DigiKey Part Number | 343-CONSMA020.042-G-ND |
Manufacturer | |
Manufacturer Product Number | CONSMA020.042-G |
Description | CONN SMA FML EDGE MNT 0.042" PCB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | CONSMA020.042-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.42000 | ¥44.42 |
10 | ¥42.60900 | ¥426.09 |
25 | ¥37.27240 | ¥931.81 |
100 | ¥35.38430 | ¥3,538.43 |
250 | ¥31.60808 | ¥7,902.02 |
500 | ¥29.80160 | ¥14,900.80 |
1,000 | ¥28.22120 | ¥28,221.20 |