CON292003 | |
---|---|
DigiKey Part Number | 343-CON292003-ND |
Manufacturer | |
Manufacturer Product Number | CON292003 |
Description | CONN 2.92MM RCP STR 50OHM EDGEMT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount; Surface Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | CON292003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount; Surface Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | 0.1dB |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥352.94000 | ¥352.94 |
10 | ¥326.99700 | ¥3,269.97 |
25 | ¥313.20400 | ¥7,830.10 |
100 | ¥285.04520 | ¥28,504.52 |
250 | ¥277.90188 | ¥69,475.47 |