CMD-HHLR-433-MD | |
---|---|
DigiKey Part Number | CMD-HHLR-433-MD-ND |
Manufacturer | |
Manufacturer Product Number | CMD-HHLR-433-MD |
Description | XMITTER HANDHELD 433MHZ 8 BUTTON |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter, OOK 433MHz ASK, OOK Handheld, 8 Button |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Transmitter, OOK | |
Modulation or Protocol | ASK, OOK | |
Frequency | 433MHz | |
Applications | - | |
Interface | Handheld, 8 Button | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | 8 Buttons, 1000 ft. Operating Distance | |
Voltage - Supply | 2.1V ~ 3.6V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥469.35000 | ¥469.35 |
10 | ¥422.39400 | ¥4,223.94 |
25 | ¥398.91440 | ¥9,972.86 |
100 | ¥361.39720 | ¥36,139.72 |