CMD-HHLR-418_ | |
---|---|
DigiKey Part Number | CMD-HHLR-418_-ND |
Manufacturer | |
Manufacturer Product Number | CMD-HHLR-418_ |
Description | XMITTER HANDHELD 418MHZ 8 BUTTON |
Customer Reference | |
Detailed Description | RF Transmitter 418MHz ASK, OOK Handheld, 8 Button 1.2kbps |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Transmitter | |
Modulation or Protocol | ASK, OOK | |
Frequency | 418MHz | |
Applications | General Remote Control, Garage Opener, RKE | |
Interface | Handheld, 8 Button | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 1.2kbps | |
Features | 8 Buttons, 1000 ft. Operating Distance | |
Voltage - Supply | 2.1V ~ 3.6V | |
Base Product Number |