ANT-W63-FPC-SH100UF | |
---|---|
DigiKey Part Number | 343-ANT-W63-FPC-SH100UF-ND |
Manufacturer | |
Manufacturer Product Number | ANT-W63-FPC-SH100UF |
Description | ANT WIFI6 FPC 25X20 100MM UFL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz, 5.5225GHz, 6.5375GHz 802.11b/g/-c/ax, Bluetooth, ISM, U-NII, Wi-Fi, Zigbee™ Flat Patch RF Antenna 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.895GHz, 5.95GHz ~ 7.125GHz 4.7dBi, 7.8dBi, 8.5dBi U.FL (UMCC), IPEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ANT-W63-FPC-SH100UF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5225GHz, 6.5375GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.895GHz, 5.95GHz ~ 7.125GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | 1.5, 1.6, 1.8 | |
Return Loss | - | |
Gain | 4.7dBi, 7.8dBi, 8.5dBi | |
Power - Max | 2 W | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | 802.11b/g/-c/ax, Bluetooth, ISM, U-NII, Wi-Fi, Zigbee™ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.16000 | ¥29.16 |
10 | ¥28.22400 | ¥282.24 |
25 | ¥26.94880 | ¥673.72 |
100 | ¥25.75870 | ¥2,575.87 |
250 | ¥24.31348 | ¥6,078.37 |
500 | ¥23.37852 | ¥11,689.26 |
1,000 | ¥22.18835 | ¥22,188.35 |