ANT-MAG-SMAF-NM-1 | |
---|---|
DigiKey Part Number | 343-ANT-MAG-SMAF-NM-1-ND |
Manufacturer | |
Manufacturer Product Number | ANT-MAG-SMAF-NM-1 |
Description | ANT MAG BASE SMAF TO NM 1M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ANT-MAG-SMAF-NM-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Magnetic Antenna Base | |
For Use With/Related Products | Antenna | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.64000 | ¥154.64 |
250 | ¥153.02256 | ¥38,255.64 |
500 | ¥143.45802 | ¥71,729.01 |