ANT-868-CW-RAH | |
---|---|
DigiKey Part Number | ANT-868-CW-RAH-ND |
Manufacturer | |
Manufacturer Product Number | ANT-868-CW-RAH |
Description | RF ANT 868MHZ WHIP RA RP-SMA MAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 868MHz ISM, LoRa, Sensor Networks, SigFox Whip, Right Angle RF Antenna 833MHz ~ 903MHz 0.6dBi RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | 833MHz ~ 903MHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | 0.6dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 1.850" (47.00mm) | |
Applications | ISM, LoRa, Sensor Networks, SigFox | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.24000 | ¥71.24 |
250 | ¥68.69016 | ¥17,172.54 |
500 | ¥65.77816 | ¥32,889.08 |