ANT-2.4-CW-HW-T | |
---|---|
DigiKey Part Number | 343-ANT-2.4-CW-HW-T-ND |
Manufacturer | |
Manufacturer Product Number | ANT-2.4-CW-HW-T |
Description | RF ANT 2.4GHZ WHIP STR RP-SMA ML |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.475GHz General Purpose Whip, Straight RF Antenna 2.35GHz ~ 2.6GHz 3.2dBi RP-SMA Female Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-2.4-CW-HW-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.475GHz | |
Frequency Range | 2.35GHz ~ 2.6GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3.2dBi | |
Features | - | |
Termination | RP-SMA Female | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.724" (120.00mm) | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.61000 | ¥81.61 |
10 | ¥78.55100 | ¥785.51 |
25 | ¥77.02120 | ¥1,925.53 |
100 | ¥75.57580 | ¥7,557.58 |
500 | ¥66.81990 | ¥33,409.95 |
1,000 | ¥61.20876 | ¥61,208.76 |