ADP-SMAF-TNCF-B | |
---|---|
DigiKey Part Number | 343-ADP-SMAF-TNCF-B-ND |
Manufacturer | |
Manufacturer Product Number | ADP-SMAF-TNCF-B |
Description | SMA FML TO TNC FML ADAPTER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | ADP-SMAF-TNCF-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | TNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 8 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass, Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | 1.40dB | |
Operating Temperature | -65°C ~ 165°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.97000 | ¥173.97 |
10 | ¥153.19500 | ¥1,531.95 |
25 | ¥146.62720 | ¥3,665.68 |
100 | ¥136.85830 | ¥13,685.83 |
250 | ¥128.31924 | ¥32,079.81 |
500 | ¥128.27820 | ¥64,139.10 |