2420266-3 | |
---|---|
DigiKey Part Number | 343-2420266-3-ND |
Manufacturer | |
Manufacturer Product Number | 2420266-3 |
Description | SOCKET HSG 3P BLUE HCI 4.0 PITCH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Blue 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Blue | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.18000 | ¥2.18 |
10 | ¥1.82200 | ¥18.22 |
25 | ¥1.61840 | ¥40.46 |
50 | ¥1.51020 | ¥75.51 |
100 | ¥1.40300 | ¥140.30 |
250 | ¥1.24100 | ¥310.25 |
500 | ¥1.18712 | ¥593.56 |
1,000 | ¥0.97130 | ¥971.30 |
2,500 | ¥0.89036 | ¥2,225.90 |