FG1563 | |
---|---|
DigiKey Part Number | FG1563-ND |
Manufacturer | |
Manufacturer Product Number | FG1563 |
Description | RF ANT 159MHZ WHP STR N FEM 107" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 159MHz Whip, Straight RF Antenna 156MHz ~ 162MHz 3dBd N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Laird | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 159MHz | |
Frequency Range | 156MHz ~ 162MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBd | |
Power - Max | 150 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 107.000" (271.78cm) | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,544.59000 | ¥1,544.59 |
10 | ¥1,479.32200 | ¥14,793.22 |
25 | ¥1,446.69280 | ¥36,167.32 |