EXH2400SMLH | |
---|---|
DigiKey Part Number | EXH2400SMLH-ND |
Manufacturer | |
Manufacturer Product Number | EXH2400SMLH |
Description | ANT DUCK EXTERNAL 2.4GHZ |
Customer Reference | |
Detailed Description | 2.4GHz Whip, Straight RF Antenna SM Connector Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Laird | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | SM | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | - | |
Applications | - | |
Base Product Number |