839428-E | |
---|---|
DigiKey Part Number | 2684-839428-E-ND |
Manufacturer | |
Manufacturer Product Number | 839428-E |
Description | 3-PIN, FEMALE STRAIGHT / FEMALE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.94" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 839428-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 3.94" (100.00mm) | |
Number of Positions | 3 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.10000 | ¥65.10 |
10 | ¥57.68200 | ¥576.82 |
300 | ¥52.08000 | ¥15,624.00 |