524780-E | |
---|---|
DigiKey Part Number | 2684-524780-E-ND |
Manufacturer | |
Manufacturer Product Number | 524780-E |
Description | MAXIBR_QT F 04POS COVER BK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For MAXIBRIDGE Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 4 | |
For Use With/Related Products | MAXIBRIDGE Series | |
Features | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.75000 | ¥3.75 |
10 | ¥3.27900 | ¥32.79 |
25 | ¥2.99960 | ¥74.99 |
50 | ¥2.82340 | ¥141.17 |
100 | ¥2.70570 | ¥270.57 |
300 | ¥2.47030 | ¥741.09 |
500 | ¥2.35260 | ¥1,176.30 |
1,000 | ¥2.07095 | ¥2,070.95 |