464247-E | |
---|---|
DigiKey Part Number | 2684-464247-E-ND |
Manufacturer | |
Manufacturer Product Number | 464247-E |
Description | MIBR F 08POS VERT A IDC22 POZ |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.88000 | ¥24.88 |
10 | ¥22.56900 | ¥225.69 |
25 | ¥21.37160 | ¥534.29 |
40 | ¥20.87550 | ¥835.02 |
140 | ¥19.88121 | ¥2,783.37 |
280 | ¥17.39629 | ¥4,870.96 |
560 | ¥16.89914 | ¥9,463.52 |
980 | ¥14.41399 | ¥14,125.71 |
2,520 | ¥13.41990 | ¥33,818.15 |