454949-E | |
---|---|
DigiKey Part Number | 2684-454949-ETR-ND - Tape & Reel (TR) 2684-454949-ECT-ND - Cut Tape (CT) 2684-454949-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 454949-E |
Description | CONN FMALE INSERT 4P SLDR EYELET |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Female Sockets Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Fastening Type | - | |
Orientation | D | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Board Guide, Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | 4.8A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.91000 | ¥55.91 |
10 | ¥50.56400 | ¥505.64 |
25 | ¥47.76480 | ¥1,194.12 |
50 | ¥46.60040 | ¥2,330.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥44.27060 | ¥4,427.06 |
300 | ¥39.61040 | ¥11,883.12 |
500 | ¥37.28040 | ¥18,640.20 |
1,000 | ¥32.62034 | ¥32,620.34 |
2,500 | ¥30.98932 | ¥77,473.30 |