384471-E | |
---|---|
DigiKey Part Number | 2684-384471-ETR-ND - Tape & Reel (TR) 2684-384471-ECT-ND - Cut Tape (CT) 2684-384471-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 384471-E |
Description | MAXIBR M 04POS RA A SMT BK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 384471-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.161" (4.09mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.199" (5.05mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -55°C ~ 150°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 12A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Applications | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.05000 | ¥24.05 |
10 | ¥21.84600 | ¥218.46 |
25 | ¥20.69200 | ¥517.30 |
50 | ¥20.21080 | ¥1,010.54 |
100 | ¥19.24790 | ¥1,924.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
440 | ¥16.36102 | ¥7,198.85 |
880 | ¥14.91731 | ¥13,127.23 |
1,320 | ¥13.95492 | ¥18,420.49 |
2,200 | ¥13.47371 | ¥29,642.16 |
3,080 | ¥12.99250 | ¥40,016.90 |