374319-E | |
---|---|
DigiKey Part Number | 2684-374319-ETR-ND - Tape & Reel (TR) 2684-374319-ECT-ND - Cut Tape (CT) 2684-374319-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 374319-E |
Description | MAXIBR M 20POS RA SMT GRN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.161" (4.09mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.315" (8.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -55°C ~ 150°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Green | |
Current Rating (Amps) | 12A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Applications | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.45000 | ¥64.45 |
10 | ¥58.28100 | ¥582.81 |
25 | ¥55.05840 | ¥1,376.46 |
50 | ¥53.71520 | ¥2,685.76 |
100 | ¥51.02890 | ¥5,102.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
380 | ¥45.65732 | ¥17,349.78 |
760 | ¥40.28595 | ¥30,617.32 |
1,140 | ¥37.60025 | ¥42,864.29 |
1,900 | ¥36.79453 | ¥69,909.61 |