364200-E | |
---|---|
DigiKey Part Number | 2684-364200-E-ND |
Manufacturer | |
Manufacturer Product Number | 364200-E |
Description | CONN RCPT HSG 2POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Green 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | - | |
Insulation Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -55°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥21.92500 | ¥219.25 |
25 | ¥20.77000 | ¥519.25 |
40 | ¥20.28600 | ¥811.44 |
182 | ¥19.31973 | ¥3,516.19 |
364 | ¥16.90459 | ¥6,153.27 |
546 | ¥16.42167 | ¥8,966.23 |
1,092 | ¥14.00668 | ¥15,295.29 |
2,548 | ¥13.04069 | ¥33,227.68 |