294150-E | |
---|---|
DigiKey Part Number | 2684-294150-ETR-ND - Tape & Reel (TR) 2684-294150-ECT-ND - Cut Tape (CT) 2684-294150-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 294150-E |
Description | MICROCON M 040POS Q VERT 2MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.228" (5.80mm) | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.43000 | ¥65.43 |
10 | ¥59.20100 | ¥592.01 |
25 | ¥55.92520 | ¥1,398.13 |
50 | ¥54.56080 | ¥2,728.04 |
100 | ¥51.83260 | ¥5,183.26 |
250 | ¥46.37652 | ¥11,594.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
720 | ¥43.46840 | ¥31,297.25 |
1,440 | ¥38.03488 | ¥54,770.23 |
2,160 | ¥37.21983 | ¥80,394.83 |