244632-E | |
---|---|
DigiKey Part Number | 2684-244632-E-ND |
Manufacturer | |
Manufacturer Product Number | 244632-E |
Description | 26-PIN, CABLE GUIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Guide For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wire Guide | |
Number of Positions | 26 | |
For Use With/Related Products | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥5.92900 | ¥59.29 |
25 | ¥5.69240 | ¥142.31 |
50 | ¥5.57020 | ¥278.51 |
100 | ¥5.32780 | ¥532.78 |
250 | ¥4.84368 | ¥1,210.92 |
600 | ¥4.35930 | ¥2,615.58 |
1,200 | ¥3.87493 | ¥4,649.92 |
3,000 | ¥3.51166 | ¥10,534.98 |