244628-E | |
---|---|
DigiKey Part Number | 2684-244628-E-ND |
Manufacturer | |
Manufacturer Product Number | 244628-E |
Description | 12-PIN, SMT/IDC |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Connector Black IDC Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Header | |
Number of Positions | 12 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.085" (2.15mm) | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Board Guide | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.83000 | ¥27.83 |
10 | ¥25.28600 | ¥252.86 |
25 | ¥23.94960 | ¥598.74 |
50 | ¥23.39300 | ¥1,169.65 |
100 | ¥22.27890 | ¥2,227.89 |
250 | ¥19.49368 | ¥4,873.42 |
600 | ¥18.93687 | ¥11,362.12 |
1,200 | ¥16.15204 | ¥19,382.45 |
3,000 | ¥15.03812 | ¥45,114.36 |